3-1676914-2

Heilind Number:AMP3-1676914-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1676914-2
ECAD Model:
3D Model

Description:

YR1 0.1% 44K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676914-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:44.2 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676914-2

Detailed Description

Enhance circuit performance with our precision YR1 0.1% 44K2 resistor. This thin film resistor boasts a 44.2 KΩ resistance, ensuring reliable operation in a variety of applications. With a power rating of .25 W and rated voltage of 250 V, it offers durability and stability. The axial leaded design with tinned copper leads allows for easy installation. Operating seamlessly in temperatures ranging from -65 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor guarantees accuracy even in harsh environments. Ideal for demanding electronic systems, it complies with RoHS regulations for environmental responsibility. Upgrade your circuitry with this high-quality through-hole resistor.