3-1676914-6

Heilind Number:AMP3-1676914-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1676914-6
ECAD Model:
3D Model

Description:

YR1 0.1% 475K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676914-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:475 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676914-6

Detailed Description

Achieve precision in your circuitry with our YR1 0.1% 475K axial leaded resistor, boasting a power rating of .25 W and a tolerance of .1%. Designed for reliability, this thin film resistor offers a resistance of 475 KΩ and a rated voltage of 250 V, making it ideal for high-performance applications. With tinned copper leads for secure termination, it ensures seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stability even in challenging environments. Its compact dimensions of 6.3 x 2.3 mm and compliance with RoHS standards further enhance its appeal, making it a valuable component in your electronic projects.