3-1676914-8

Heilind Number:AMP3-1676914-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1676914-8
ECAD Model:
3D Model

Description:

YR1 0.1% 487R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676914-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676914-8

Detailed Description

Achieve precise resistance with our YR1 through hole resistor, meticulously crafted with a 0.1% tolerance for reliable performance. With a resistance rating of 487 Ω and a power rating of 0.25 W, this axial leaded resistor is perfect for a wide range of electronic applications. The thin film element type ensures stability, while the ±15 ppm/°C temperature coefficient guarantees accuracy even in extreme operating conditions ranging from -65 to 155 °C. Designed with tinned copper leads for easy installation, this resistor is built to last, with a rated voltage of 250 V. Whether you're a professional engineer or a hobbyist, trust in our high-quality component for your next project.