3-1676915-2

Heilind Number:AMP3-1676915-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1676915-2
ECAD Model:
3D Model

Description:

YR1 0.1% 8K06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676915-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.06 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676915-2

Detailed Description

Enhance precision in your electronic circuits with the YR1 Thin Film Resistor. This 0.1% tolerance resistor boasts a resistance of 8.06 KΩ, making it ideal for applications requiring exacting performance. With a power rating of .25 W and a rated voltage of 250 V, it offers reliable operation. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. With an operating temperature range of -65 to 155 °C and a low temperature coefficient of ±15 ppm/°C, this resistor is suitable for a wide range of environments. Upgrade your setup with this high-quality component, perfect for Through Hole Resistors applications.