| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676970-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1676970-7 |
3-1676970-7
Specifications
Detailed Description
Enhance the precision of your electronic applications with this RN 0603 215Ω surface mount resistor. Designed for optimal performance, it offers a low power rating of .063W and features a thin film element type for reliable operation. With a tolerance of .1% and a rated voltage of 50V, it ensures accurate and stable resistance in your circuit. The compact 0603 size and solder termination make it easy to integrate onto your PCB, while its RoHS compliance aligns with environmental standards. Trust in its quality for consistent and efficient performance in your designs.

