| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1703820-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.852 in, 47.05 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1703820-1 |
| SKU: | AMP3-1703820-1 |
3-1703820-1
Specifications
Detailed Description
Experience seamless connectivity with our HDSCS series housing for male terminals. Designed for optimal performance in industrial and commercial transportation applications, this connector system ensures reliable signal transmission even in challenging environments. With an IP67 rating for dust and water resistance, it guarantees durability and longevity. The PBT GF body material with UL 94V-0 flammability standard certification ensures safety compliance. Featuring two rows with a 4mm pitch, it offers secure and efficient wire-to-wire connection. The 180° or 90° cable exit angle and sealable design provide flexibility in installation. With a maximum voltage rating of 60V DC and operating temperature range from -40 to 140°C (-40 to 284°F), it's suitable for various power architectures. The green-colored housing with a compact size of 1.476" length, 1.567" height, and 1.852" width, is easy to integrate into your setup. Trust in our product for superior performance, meeting RoHS compliance standards, and featuring terminal position assurance for added reliability. Elevate your connectivity solutions with this essential automotive connector accessory.


