| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1703885-1 |
| Color: | Blue |
| Series: | AMP Auto Squib Products |
| Accessory Type: | Other |
| Body Material: | PBT GF |
| Package Quantity: | 9000 |
| GPL: | N90 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| GPL Description: | Automotive |
| Product Code: | M163 |
| ECCN: | EAR99 |
| Industry Standard: | NFR, VDA |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1703885-1 |
| SKU: | AMP3-1703885-1 |
3-1703885-1
Specifications
Detailed Description
Enhance the functionality of your automotive setup with our high-quality Auto Squib Products, featuring a durable blue PBT GF body material that ensures longevity and reliability. With a generous package quantity of 9000, you'll have an ample supply for all your needs. Rest assured of compliance with material flammability standards, as our products meet UL 94-HB requirements. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), they are perfect for various automotive applications. Designed for efficiency, these accessories are essential for any automotive connector setup. Rest easy knowing that they are RoHS compliant and uphold industry standards such as NFR and VDA. Elevate your automotive connectivity with these essential accessories.

