| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1719434-1 |
| Color: | Green |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP67, IP69K |
| Number of Positions: | 4 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP3-1719434-1 |
3-1719434-1
| Heilind Number: | AMP3-1719434-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1719434-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your automotive, truck, bus, or off-road vehicle with our green 7mm pitch connector. With an IP67 and IP69K rating, it ensures reliable performance in harsh environments. Featuring four positions and a 180° cable exit angle, it offers versatile connectivity options. Perfect for automotive applications, it is RoHS compliant, meeting stringent environmental regulations. Upgrade your vehicle's connectivity with this high-quality connector accessory.

