3-1719434-2

Heilind Number:AMP3-1719434-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1719434-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

4 POS DIA 2.5 SOCKET CONNECTOR HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1719434-2
Color:Green
Pitch:.276 in, 7 mm
IP Rating:IP67, IP69K
Number of Positions:3
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP3-1719434-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this durable and high-performance connector housing. Designed for rugged environments, it boasts an IP67 and IP69K rating, ensuring reliable protection against dust and water ingress. Featuring a vibrant green color, it adds a touch of visibility to your setup. With three positions and a pitch of 7mm (.276 in), it offers versatile connectivity options for your wiring needs. The 180° cable exit angle allows for convenient installation, while its robust construction guarantees long-lasting durability. Perfect for a range of applications, this connector housing is a must-have accessory for any automotive enthusiast.