| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734035-2 |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Mini |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Locking Feature: | With |
| Standard: | USB 2.0 |
| Part Aliases: | 3-1734035-2 |
| SKU: | AMP3-1734035-2 |
3-1734035-2
Specifications
Detailed Description
Easily connect power and signal devices with this Mini USB B Right Angle Receptacle. Designed for board mount installation with a pitch of .8mm, it offers a compact solution for data transfer. With a matte tin finish and a contact amperage of 1A, it ensures reliable performance. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. Featuring a top mount location and a packaging on reel, it's convenient for production. This connector system, compliant with RoHS regulations, is ideal for applications requiring both data and power connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download | |||

