| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734506-0 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1734506-0 |
| SKU: | AMP3-1734506-0 |
3-1734506-0
Specifications
Detailed Description
This straight orientation, 2.0mm pitch PCB mount receptacle is part of the AMPMODU 2 mm series, designed for vertical mounting with a 14-pin configuration. Featuring a black thermoplastic housing and brass contacts plated with gold, it ensures reliable connectivity in industrial applications. With a current rating of 1A and voltage withstand capacity of 250VAC, it meets stringent performance standards. The through-hole solder termination method, along with UL 94V-0 flammability rating, guarantees secure and compliant assembly on printed circuit boards. Each contact is meticulously plated with 10µin of gold in the mating area, offering superior signal transmission. RoHS compliant and ECCN EAR99, this connector is suitable for diverse electronic systems requiring efficient board-to-board connections. Packaged in a tray for convenience, it is a essential component for robust and high-quality electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176330-1 | CRGP 2010 10R 1% | ![]() |
| TE Connectivity 3-1734506-3 | RCPT, 2.0MM, 20P,VRT MT, 8 Au", 2.6ST | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1735919-4 | ![]() |


