| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734531-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 438 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Stackable: | Yes |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .191 in, 4.85 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1734531-0 |
| SKU: | AMP3-1734531-0 |
3-1734531-0
| Heilind Number: | AMP3-1734531-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1734531-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and stack your PCB components with this right angle mount receptacle. Designed for efficient board-to-board connections, it features 30 gold-plated socket contacts in a 2mm pitch, accommodating a voltage of 250VAC and an amperage of 1A. The black thermoplastic housing, UL 94V-0 rated for flammability, ensures durability and safety. Suitable for industrial lead-free solder processes, it is wave solder capable up to 265°C. With a stack height of 4.85mm and a compact design, this connector is ideal for space-saving applications. RoHS compliant, it meets environmental standards, making it a reliable choice for your electronic projects.

