| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734712-1 |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, 1.02 mm |
| Shell Plating: | Nickel |
| USOC Codes: | RJ11 / RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 100 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 6, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Top Left): | Yellow |
| LED Color (Top Right): | Green |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 2 |
| Status Indicator: | LED |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | 11.06 mm, .435 in |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1734712-1 |
| SKU: | AMP3-1734712-1 |
3-1734712-1
Specifications
Detailed Description
Enhance your connectivity with this RJ45/RJ11 Combo Jack, featuring a 6P6C configuration without LEDs for streamlined functionality. Crafted with high-temperature thermoplastic housing in a sleek black finish, this board mount connector ensures reliable performance in various applications. With through-hole solder termination and a pitch of 1.02mm, installation is efficient and secure. The nickel-plated shell and phosphor bronze base guarantee durability, while the gold flash PCB contact terminations offer optimal conductivity. Suitable for Cat 3 LAN categories, this connector accommodates standard signal transmission with a maximum amperage of 1A. Its low-profile design with right-angle mount orientation and inverted latch up provides versatility in assembly. Featuring LED status indicators with yellow and green colors, it offers visual feedback. RoHS compliant and UL 94V-0 rated for safety, this connector operates flawlessly in a wide temperature range from -40 to 85°C. Ideal for data and device applications, it comes in a pack of 100 for convenience. Elevate your networking setup with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


