| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734742-6 |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .03 µm, 120 µin |
| Connector Height: | .163 in, 4.15 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 0290 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23.7 mm, .933 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .15 in, 3.8 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 3-1734742-6 |
| SKU: | AMP3-1734742-6 |
3-1734742-6
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance FPC connector assembly. Designed for seamless board mounting, it features a receptacle with a .5 A amperage rating, perfect for signal transmission. Constructed with durable PA 9T GF housing material in sleek black, it ensures reliable operation in various environments. The surface mount termination method, along with a staggered Type A contact layout, guarantees secure and efficient signal transmission. With 36 positions and a pitch of .5 mm, this connector is ideal for FPC/FFC cable applications. Gold plating on contact mating areas ensures optimal conductivity, while the ZIF insertion force facilitates easy installation. RoHS compliant and operating within a wide temperature range, from -20 to 85 °C, it's the perfect choice for data and device connectivity needs. With a package quantity of 1000, it's suitable for various production requirements. Elevate your circuitry with this premium FPC connector.

