3-1734742-7

Heilind Number:AMP3-1734742-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1734742-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.5 FPC VT ZIF Type-A 37 CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1734742-7
Series:FPC
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:37
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.007 µm, 30 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.03 µm, 120 µin
Connector Height:.163 in, 4.15 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:0290
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:24.2 mm, .953 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.15 in, 3.8 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:3-1734742-7
SKU:AMP3-1734742-7

Detailed Description

Enhance your circuit connections with our FPC Connector Assembly, featuring a .5A amperage rating and a durable PA 9T GF housing. Designed for board mount surface installation, this connector boasts a reliable Phosphor Bronze contact material and a pitch of .5mm. With 37 positions for versatile use, it accommodates FPC/FFC cables and operates at temperatures ranging from -20 to 85°C. Gold plating ensures optimal signal transmission, while the vertical mount orientation and stuffer actuator type offer convenient assembly. Tape packaging and a package quantity of 1000 make stocking up a breeze, perfect for data and device applications. Explore the possibilities with this high-quality connector.