3-1734742-9

Heilind Number:AMP3-1734742-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1734742-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.5 FPC VT ZIF Type-A 39 CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1734742-9
Series:FPC
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:39
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.007 µm, 30 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.03 µm, 120 µin
Connector Height:.163 in, 4.15 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:0290
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:25.2 mm, .992 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.15 in, 3.8 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:3-1734742-9
SKU:AMP3-1734742-9

Detailed Description

Enhance your electronic connections with this high-quality FPC Connector Assembly. Designed for efficiency and reliability, it features a .5 A amperage and 50 V AC voltage, making it ideal for signal transmission in various applications. The connector, with a housing made of PA 9T GF, offers durability and stability. With a surface mount termination method and a pitch of .5 mm, it ensures seamless integration onto a printed circuit board. The package includes 1000 units, each equipped with 39 positions for comprehensive connectivity. Gold-plated contact areas guarantee optimal signal transmission, while the black housing color adds a sleek touch. Suitable for operating temperatures ranging from -20 to 85 °C, this connector is a versatile solution for your circuitry needs. Boasting a vertical mount orientation and a compact size, it is easy to install and space-efficient. Whether for data transfer or device connectivity, this FPC connector is a dependable choice for your projects.