| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734774-3 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 1 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 3-1734774-3 |
| SKU: | AMP3-1734774-3 |
3-1734774-3
| Heilind Number: | AMP3-1734774-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1734774-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this PCI Express 2.3L 98 POS connector in a sleek white housing. Designed for efficient board mounting with through-hole solder termination, it ensures secure and reliable connections with a pitch of 1mm. With a voltage rating of 50V AC, this connector is suitable for various applications. Its gold flash contact plating guarantees optimal conductivity, while the robust housing material of PA 9T GF ensures durability. Operating in a wide temperature range, this connector is perfect for industrial use. Featuring a compact design with a vertical mount orientation, it offers space-saving solutions for your PCB connections. Compliant with lead-free solder processes and suitable for wave soldering, it meets environmental standards. Whether for data transfer or power supply, this connector is essential for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


