| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734795-2 |
| Amperage: | 1 A |
| Housing Material: | PA 9T GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 180 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | 11.3 mm, .444 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP3-1734795-2 |
3-1734795-2
Specifications
Detailed Description
Enhance your networking setup with this high-quality RJ45 connector, designed for Cat 3 LAN applications. Featuring a durable PA 9T GF30 housing in sleek black, this connector ensures reliable performance with its phosphor bronze contacts and 6u" gold plating. Perfect for board mounting through hole soldering, it offers a contact density of 8 positions and 2 PCB ground tabs for secure connectivity. With a profile that meets industry standards, it boasts UL 94V-0 flammability certification and operates efficiently in a wide temperature range. The brass shield with nickel plating guarantees optimal signal integrity, while the absence of LEDs and keying allows for versatile use. Trust in this connector for seamless data transmission in various electronic devices.

