| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173977-5 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 15 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 3-173977-5 |
| SKU: | AMP3-173977-5 |
3-173977-5
Specifications
Detailed Description
Enhance your connectivity with our CT MT REC ASSY 15P BLUE, a high-performance receptacle assembly designed for seamless power and signal transmission. Featuring 15 contacts in a single row, this component ensures efficient data and device connectivity. With a sturdy Polybutylene Terephthalate housing and Insulation Displacement Crimp termination method, it guarantees reliable performance in various applications. Operating in wide temperature ranges from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Whether for commercial or industrial use, this connector, compliant with RoHS standards, offers durability and precision. Elevate your PCB connections with the AMP CT series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |


