| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173983-0 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 130 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Cream Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .201 in, 5.1 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Wire Size: | .08 - .15 mm², 159.8 - 252.8 CMA, 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 22 mm, .866 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-173983-0 |
| SKU: | AMP3-173983-0 |
3-173983-0
| Heilind Number: | AMP3-173983-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-173983-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit assembly with the CT AMP-IN ASSY 10P H YELLOW, a high-quality board mount connector designed for seamless integration. Featuring durable Polybutylene Terephthalate housing material, this connector ensures reliable performance in any application. With a contact layout of Inline and termination method of Through Hole - Solder, it offers easy and secure installation on PCBs. The 10-pin connector, with a pitch of 2mm, is ideal for signal transmission, with a contact amperage of 2A and voltage rating of 125V AC/DC. Its Phosphor Bronze contacts with Pre-Tin plating guarantee excellent conductivity and durability. The housing color in Cream Yellow adds a touch of visual distinction, while its compact dimensions and right-angle mount orientation optimize space utilization. With UL 94V-0 flammability standard compliance and operating temperature range of -30 to 105°C, it meets stringent safety and performance requirements. This connector is RoHS compliant, underscoring our commitment to environmental responsibility. Whether for industrial or commercial use, the CT AMP-IN ASSY 10P H YELLOW is the perfect choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 5-173977-0 | ![]() |


