| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173983-1 |
| Amperage: | 2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 120 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Cream Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Contact Layout: | Inline |
| Connector Length: | 24 mm, .945 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Polarized Lock |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-173983-1 |
| SKU: | AMP3-173983-1 |
3-173983-1
| Heilind Number: | AMP3-173983-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-173983-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient and reliable connectivity with our AMP CT MT AMP-IN HDR-H YEL 11P. This board mount header boasts a durable Polybutylene Terephthalate - GF housing in a vibrant Cream Yellow hue. Featuring 11 contacts arranged in a single row with a contact pitch of 2mm, it ensures seamless signal transmission. The through-hole solder termination method, along with Pre-Tin contact plating, guarantees secure attachment to your PCB with a contact amperage of 2A. Operating within a wide temperature range of -30°C to 105°C, this connector is suitable for various environments. With UL 94V-0 material flammability standard compliance and RoHS certification, it meets stringent quality and safety requirements. Perfect for wire-to-board applications, this connector, with LR 7189 and E28476 agency certifications, is a reliable choice for your assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 5-173977-1 | ![]() |


