| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173985-0 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 130 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Light Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -104 - 221 °C, -104 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .201 in, 5.1 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0410 |
| Wire Size: | .08 - .15 mm², 159.8 - 252.8 CMA, 26 - 28 AWG |
| Connector Length: | 22 mm, .866 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | One Piece - IDC |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-173985-0 |
| SKU: | AMP3-173985-0 |
3-173985-0
| Heilind Number: | AMP3-173985-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-173985-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our CT AMP-IN ASSY 10P V BLUE connector assembly. Featuring a durable Polybutylene Terephthalate housing in a vibrant light blue hue, this board mount connector is designed for seamless integration. With a single row layout and through-hole press-fit termination method, installation is efficient and reliable. The phosphor bronze contact material ensures optimal conductivity, with a contact type of pin for versatile use. Meeting UL 94V-0 flammability standards, this connector is both safe and high-performing. Each package includes 130 units, making it ideal for bulk applications. Suitable for signal circuitry, it offers a contact amperage of 2A and a voltage rating of 125V AC/DC. With a compact connector height of 5.1mm and a contact mating area plating of pre-tin, it guarantees a secure and stable connection. Whether for industrial or commercial use, our connector assembly is a reliable choice for your wiring needs. RoHS compliant and with an operating temperature range from -104 to 221°C, it ensures environmental responsibility and performance in diverse conditions. Elevate your connectivity solutions with this essential Wire to Board connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-173977-0 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


