| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1740533-4 |
| Amperage: | 6 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 7392 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 18 - 22 AWG, .35 - .75 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 4 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1740533-4 |
| SKU: | AMP3-1740533-4 |
3-1740533-4
| Heilind Number: | AMP3-1740533-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1740533-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP DUOPLUG Power Connector, a reliable solution for your connectivity needs. This 4-position connector, with a housing made of durable PA 6 GF material, is designed for secure cable mounting with insulation displacement crimp termination. Rated for 6A and 250V, it offers efficient power transmission in various applications. With a pitch of 5mm and a contact type of socket, it ensures a stable connection. The housing, in a natural color, is UL 94V-0 compliant for safety. Operating temperature ranges from -40 to 110°C, making it suitable for different environments. Its compact design, with a connector height of 7.3mm, allows for easy integration. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the AMP DUOPLUG Power Connector.

