3-175363-1

Heilind Number:AMP3-175363-1
Manufacturer:TE Connectivity
Manufacturer Number:3-175363-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 REC HSG 4P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-175363-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:4
Housing Color:Yellow
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-175363-1

Detailed Description

Enhance your power and signal connections with the DYNAMIC D-3500 REC HSG 4P YELLOW Receptacle Housing. Made from durable Polyester GF material, this housing ensures reliable performance in demanding environments. With a two-row design and a 5.08mm pitch, it accommodates four positions for secure connectivity. The vibrant yellow color stands out for easy identification, while its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various applications. Whether for power or signal transmission, this connector contact housing, terminated to wire and cable, guarantees efficient and robust connections. Compliant with RoHS regulations, it is a responsible choice for your connectivity needs.