| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1755142-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 96 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1755142-3 |
3-1755142-3
Specifications
Detailed Description
Enhance your control system with this versatile Time Delay Relay, featuring an amperage of 10 A at 240 VAC for efficient power management. Designed for easy installation, it comes with a Mounting Bracket for secure placement. Operating on an Off-Delay mechanism with a repeatability of ±10%, this relay ensures precise timing functions. The Screw Terminals allow for convenient connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it offers reliable switching capabilities. Control is streamlined through a Knob interface, and despite its advanced features, this product is not RoHS compliant. Upgrade your relay system with this high-performance component.

