| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1755142-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 21 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1755142-4 |
3-1755142-4
Specifications
Detailed Description
Stay on schedule with our reliable Off-Delay Time Delay Relay. This essential component ensures precise timing control in your electronic systems, with a 10 A capacity at 240 VAC for robust performance. Operating with a repeatability of ±5%, it guarantees consistent results. Featuring a convenient Mounting Bracket, installation is a breeze. The 2 Form C contact arrangement, with DPDT configuration and 2 C/O contacts, offers versatile connectivity options. With screw terminals for easy wiring and a control knob for adjustment, managing the relay is simple and efficient. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits seamlessly into your setup. Trust in this RoHS-compliant relay for seamless time delay functionality.

