| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1761185-3 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | C |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Copper |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1761185-3 |
| SKU: | AMP3-1761185-3 |
3-1761185-3
Specifications
Detailed Description
Introducing our board mount RJ connector, designed for seamless integration in electronic devices. This receptacle features a durable housing made of UL 94V-0 rated polyester with a sleek black finish. With a pitch of 1.27mm, it offers a secure connection for up to 8 conductors, ideal for signal transmission. The phosphor bronze contacts with gold plating ensure reliable performance, while the brass shield with tin over copper plating provides enhanced durability. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), this connector is suitable for various applications. Its PCB and panel grounding options, along with a mounting hole for secure attachment, make it easy to install. RoHS compliant, it meets international standards for environmental responsibility. Perfect for data and device connectivity, this RJ connector is a versatile solution for your connectivity needs.

