| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1775099-0 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Right |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1775099-0 |
| SKU: | AMP3-1775099-0 |
3-1775099-0
Specifications
Detailed Description
Enhance power connectivity with this ATX Power Connector Assembly, featuring a 4-position receptacle in a durable Polyamide 6T housing. Designed for board mount installation through hole soldering, it ensures secure and reliable performance. With a contact plating of Tin and a voltage rating of 250V AC/176VDC, it meets high electrical standards. The connector system, suitable for wire-to-board applications, offers 2 rows with a 4.2mm pitch for efficient power transmission. Operating in a wide temperature range of -25 to 85°C, it is ideal for various power circuit applications. Mating retention with a latch and PCB retention with a boardlock ensure stable connections. With UL 94V-0 flammability standard compliance and contact amperage of 9A, this connector guarantees safety and efficiency in power transmission.

