| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1775099-2 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 8 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 8 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Right |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1775099-2 |
| SKU: | AMP3-1775099-2 |
3-1775099-2
Specifications
Detailed Description
Power up your ATX systems with ease using this ATX Power Connector Assembly. Designed for board mount installation, this 8-position connector features a durable Polyamide 6T housing in an elegant ivory color. With a contact amperage of 9A and a voltage rating of 250V AC, 176V DC, it ensures reliable power transmission. The connector, with two rows of sockets, is terminated through hole via soldering, guaranteeing secure and stable connections. Its UL 94V-0 flammability standard and operating temperature range of -25 to 85°C (-13 to 185°F) make it suitable for various environments. The boardlock feature provides additional stability during assembly, while the mating retention with latch ensures a secure connection. Ideal for power circuit applications, this connector is a vital component in your system setup.

