| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-177898-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-177898-1 |
| SKU: | AMP3-177898-1 |
3-177898-1
| Heilind Number: | AMP3-177898-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-177898-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connection reliability with the Power Double Lock Plug Housing 2P. Designed for secure cable mounting, this housing features UL-certified Nylon 6/6 construction, ensuring durability and safety. With two socket contacts accommodating stranded wires, it's ideal for power and signal applications. Operating within a wide temperature range, from -30 to 105 °C (-22 to 221 °F), it guarantees performance in various environments. Meeting RoHS compliance, this natural-colored housing, packaged in a convenient bag of 500, is perfect for appliances and other electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177906-1 | ![]() | |
| TE Connectivity 179463-1 | ![]() | |
| TE Connectivity 179838-1 | ![]() |


