| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179228-1 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 11 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 24 mm, .945 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-179228-1 |
| SKU: | AMP3-179228-1 |
3-179228-1
| Heilind Number: | AMP3-179228-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-179228-1 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily crimp and secure your cables with our CT CRIMP-2 REC HSG 11P in Blue. Designed for reliable power and signal transmission, this receptacle housing features 11 positions with a 2mm pitch. Constructed from UL 94V-0 rated thermoplastic, it ensures safe and efficient performance in a wide temperature range from -30 to 105°C. With contact layout inline and termination by crimping, it's suitable for wire sizes 30-22 AWG. Meeting stringent standards like CSA LR 7189 and UL E28476, this connector is not only RoHS compliant but also environmentally friendly. Ideal for various applications in data and devices, it's the perfect choice for your connectivity needs. Packaged in quantities of 1500, it's convenient for large-scale projects. Upgrade your PCB connections with this high-quality connector.

