| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179228-5 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 15 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.26 in, 32 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-179228-5 |
| SKU: | AMP3-179228-5 |
3-179228-5
| Heilind Number: | AMP3-179228-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-179228-5 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with our AMP CT Crimp-2 Receptacle Housing in striking blue. Designed for optimal performance, this connector features a single row with 15 positions, perfect for power and signal applications. With a pitch of 2mm and a voltage rating of 125V AC/DC, it ensures reliable conductivity. Crafted from UL 94V-0 rated thermoplastic, it guarantees durability and safety. The crimp termination method allows for quick and secure wire attachment, accommodating 30-22 AWG wire sizes. Operating in a wide temperature range from -30 to 105°C, it is suitable for various environments. With LR 7189 and E28476 certifications, you can trust in its quality. Whether for wire-to-wire or wire-to-board connections, this connector is an essential component for your electronic projects, meeting RoHS compliance for environmental responsibility. With 1500 pieces in a convenient bag/box packaging, it's easy to stock up for your assembly needs. Trust in the AMP CT Crimp-2 Receptacle Housing for efficient and reliable connectivity in your applications.

