3-1825059-5

Heilind Number:AMP3-1825059-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1825059-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF07ST04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825059-5
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:7
Housing Color:Black
Actuator Color:White
Number of Switches:7
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1825059-5

Detailed Description

Enhance your electronic devices with the ADF07ST04=DIP SWT,FLUSH,SMT-GW Switch. This Surface Mount switch boasts a 1A amperage and features Copper Alloy contacts for reliable performance. With a pitch of 2.54mm (.1 in) and SPST contact configuration, it is perfect for precise control. The Flush Slide actuator and 7 positions offer versatility, while the sleek Black housing and White actuator add a touch of style. With a rated voltage of 5VDC and RoHS compliance, this switch is both high-performing and environmentally friendly. Upgrade your setup with this essential component.