3-1825059-6

Heilind Number:AMP3-1825059-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1825059-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF07STTR04=DIP S,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825059-6
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:7
Housing Color:Black
Actuator Color:White
Number of Switches:7
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1825059-6

Detailed Description

Easily navigate your electronic devices with the ADF07STTR04=DIP S,FLUSH,SMT-GW Switch. Designed for seamless surface mounting, this switch features copper alloy contacts for reliable performance. With a single-pole, single-throw configuration and a flush slide actuator, it offers precise control. The black housing and white actuator provide a sleek appearance, while the 2.54mm pitch allows for convenient installation. With a 1A amperage and 5VDC rated voltage, it is suitable for a variety of applications. Ensure compliance with RoHS regulations with this high-quality switch. Ideal for use in a wide range of electronic devices.