3-1825059-7

Heilind Number:AMP3-1825059-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1825059-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF08S04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825059-7
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1825059-7

Detailed Description

Enhance your electronic assembly with the ADF08S04=DIP SWT,FLUSH,SMT-GW. This sleek and efficient surface-mount switch features a durable copper alloy contact material, ensuring reliable performance. With a 1A amperage rating and SPST contact configuration, it's perfect for a variety of applications. The flush, slide actuator offers easy operation, while the black housing and white actuator add a modern touch to your design. RoHS compliant and rated for 5VDC, this switch is not only high-quality but also environmentally friendly. Upgrade your project with this versatile component.