3-1825059-8

Heilind Number:AMP3-1825059-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1825059-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF08SA04=DIP SWT,FLUSH,SMT-JL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825059-8
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1825059-8

Detailed Description

Enhance your electronic devices with this ADF08SA04=DIP SWT,FLUSH,SMT-JL switch, perfect for surface mount applications. Designed for seamless integration, this switch features a copper alloy contact material and a SPST configuration, ensuring reliable performance. With a flush slide actuator and 2.54mm pitch, it offers precise control and easy operation. The sleek black housing and white actuator add a touch of style to your setup. With a rated voltage of 5VDC and RoHS compliance, you can trust in its quality and safety. Upgrade your switches today with this high-performance component.