| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1825142-0 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP3-1825142-0 |
3-1825142-0
Specifications
Detailed Description
Enhance your electronic control systems with the AE103SD1CB04 toggle switch, a reliable component designed for seamless operation. With a low amperage of .4 A and a durable copper contact material plated in gold, this switch ensures optimal conductivity and longevity. Its SPDT configuration and On-Off-On operation offer versatile functionality, while the Terminal Seal (Epoxy) provides added protection, making it suitable for various applications. The switch's through-hole mount type and vertical printed circuit termination make installation a breeze, and its 20 V rating guarantees safe and efficient performance. Featuring a sleek Baton Long toggle style and RoHS compliance, this switch combines functionality with environmental responsibility, perfect for your project needs.

