| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1825142-1 |
| Amperage: | 5 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Printed Circuit |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP3-1825142-1 |
3-1825142-1
Specifications
Detailed Description
Easily control your electronic devices with the AE103SD1CQ04 Toggle Switch. This high-quality component features a durable copper contact material with silver plating for reliable performance. With a 5A amperage and SPDT contact configuration, it offers versatile functionality. The switch operates in an On-Off-On manner, perfect for various applications. Designed for through-hole mounting on printed circuit boards, it ensures secure installation. Its terminal seal, made of epoxy, provides added protection, while RoHS compliance guarantees environmental responsibility. Rated for 125VAC and 28VDC, this toggle switch is suitable for a wide range of voltage requirements. The baton long toggle style offers easy operation, and its unthreaded bushing type simplifies assembly. Trust in the sealed construction of this switch for long-lasting durability.

