3-1825910-3

Heilind Number:AMP3-1825910-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1825910-3
ECAD Model:
3D Model

Description:

FSM16JAAH=6MM TACT SWITCH, HIG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825910-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:18.356 oz, 520 g
Actuator Material:Nylon
Actuator Color:Yellow
Pole and Throw Configuration:SPST
Actuator Length:13.4 mm, .527 in
Rated Voltage:24 VDC
SKU:AMP3-1825910-3

Detailed Description

Enhance user interface functionality with the FSM16JAAH=6MM Tact Switch, designed for high amperage performance. With a vertical mount angle and through-hole installation, this switch features a durable copper alloy contact material and a tactile round actuator in vibrant yellow nylon. Operating at 24 VDC with a SPST configuration, it offers a reliable Off-(On) switch operation, requiring a moderate 520g force for actuation. RoHS compliant, this component ensures both quality and environmental responsibility, making it an ideal choice for a wide range of electronic applications. Elevate your devices with the superior performance of the FSM16JAAH=6MM Tact Switch.