3-1827233-6

Heilind Number:AMP3-1827233-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1827233-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.5FHP05H,440,B,GIG,08/Sn,HT,NS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1827233-6
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.02 in, 5 mm
Voltage:50 V AC
Contact Type:Pin
Package Quantity:72
Contact Amperage:.5 A
Number of Positions:440
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:312
Packaging:Hard Tray
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.874 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.175 in, 4.45 mm
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact, Grounding Plate
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A198
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:1.3 mm, 1 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1377801 3-1827233-6
SKU:AMP3-1827233-6

Detailed Description

Our MIL-PRF-29504 compliant board-to-board PCB connector is designed for high-performance signal applications, featuring four rows of .5 A pins for reliable connectivity. Made with a high-temperature thermoplastic housing in a sleek black finish, it ensures durability in harsh operating conditions. The surface-mount termination with gold-plated copper alloy contacts guarantees optimal conductivity, with a voltage rating of 50 V AC. With 440 positions and a compact .5 mm pitch, it offers efficient signal transmission in a straight orientation. UL 94V-0 certified for flammability, it meets stringent safety standards. Ideal for mezzanine configurations, this connector is stackable and features solder peg PCB retention for secure mounting. Its versatility and performance make it a top choice for data and device applications in various industries. Fully RoHS compliant, it aligns with environmental regulations, making it a sustainable solution for your connectivity needs.