3-1879026-2

Heilind Number:AMP3-1879026-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879026-2
ECAD Model:
3D Model

Description:

YR1 0.1% 20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879026-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879026-2

Detailed Description

Elevate your electronic projects with the YR1 0.1% 20R Axial Leaded Resistor. Designed for precision performance, this thin film resistor boasts a power rating of 0.25 W and a resistance of 20 Ω, ensuring reliable operation in a variety of applications. With tinned copper leads for secure termination and a temperature coefficient of ±15 ppm/°C, it offers stability even in extreme environments ranging from -65 to 155 °C. RoHS compliant and rated for 250 V, this resistor is a essential component for your through hole assembly needs. Experience exceptional accuracy and durability with this high-quality resistor.