| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879027-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 97.6 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879027-4 |
3-1879027-4
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with the YR1 0.1% 97R6 Axial Leaded Resistor. Designed for reliability, this thin film resistor offers a resistance of 97.6 Ω with a tolerance of 0.1%. Operating in a wide temperature range from -65 to 155 °C, it is suitable for various environments. With a power rating of .25 W and a rated voltage of 250 V, it ensures efficient performance. The resistor features tinned copper leads for easy installation and has a compact size of 6.3 x 2.3 mm. Its temperature coefficient of ±15 ppm/°C guarantees stable operation. RoHS compliant, it is an environmentally friendly choice for your projects. Ideal for through hole mounting, this resistor is a valuable component in the construction of electronic devices.

