| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879028-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.34 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879028-1 |
3-1879028-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge 0805 size code resistor. Boasting a resistance of 6.34 ohms with a tolerance of 0.1%, it ensures optimal performance even under high voltages, rated up to 100V. Crafted with a thin film element, this surface mount resistor guarantees reliability in various applications. With solder termination and dimensions measuring 2 x 1.25 x 0.55 mm, it offers convenient installation on PCBs. Trust in its quality for seamless integration into your projects.

