| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879028-7 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.32 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879028-7 |
3-1879028-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality thin film resistor. Designed for surface mount applications, this component features a resistance of 7.32 Ω with a tolerance of 0.1%. Its power rating of 0.1 W and rated voltage of 100 V make it suitable for a wide range of projects. With its compact dimensions of 2 x 1.25 x 0.55 mm and solder termination, it offers easy installation and space-saving benefits. Trust in its reliability, as it meets rigorous industry standards for performance. Upgrade your designs with this essential component for optimal functionality.

