| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879028-8 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 7.5 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879028-8 |
3-1879028-8
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 7.5 Ω and a tolerance of .1%, it guarantees reliable and accurate operation. The thin film element ensures durability, while the surface mount termination offers seamless integration. Rated for 100 V and with a power rating of .1 W, it meets the demands of various applications. Measuring 2 x 1.25 x .55 mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Upgrade your electronic projects with this high-quality component, a must-have for any engineering endeavor.

