3-1879061-4

Heilind Number:AMP3-1879061-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879061-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 200R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879061-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:200 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879061-4

Detailed Description

Enhance precision in your electronic designs with this high-performance CPF 0402 200Ω resistor. Boasting a remarkable tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures reliable and accurate operation even in demanding conditions. With a power rating of .063 W, this compact surface mount resistor is ideal for space-constrained applications. Its thin film element technology guarantees consistent performance, while the solder termination type simplifies installation. RoHS compliance further underscores its quality and environmental responsibility. Trust in this Surface Mount Resistor for your critical circuitry needs.