3-1879070-1

Heilind Number:AMP3-1879070-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879070-1
ECAD Model:
3D Model

Description:

C3A R24 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879070-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.24 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1879070-1

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. Boasting a power rating of 3W and a resistance of .24Ω with a tolerance of 5%, it ensures optimal performance in demanding applications. Measuring 13 x 5.7mm, this wirewound resistor is designed for efficient heat dissipation and durability. With a rated voltage of 200V and a temperature coefficient of ±200 ppm/°C, it guarantees stable operation even in variable conditions. Its Axial Leaded mount type and tinned copper leads make for easy and secure installation, while its non-RoHS compliance ensures versatility in a range of projects. Upgrade your setup with this essential component for reliable and precise resistance.