3-1879073-4

Heilind Number:AMP3-1879073-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879073-4
ECAD Model:
3D Model

Description:

THS10 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879073-4
Power Rating:10 W
Termination Type:Solder Lug
Resistance:120 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879073-4

Detailed Description

Enhance your electronic projects with the THS10, a high-performance power resistor tailored for demanding applications. With a power rating of 10W and a resistance of 120Ω, it ensures reliable operation even under heavy loads. Featuring solder lug termination and a compact 30 x 17 x 9mm footprint, it's easy to integrate into your designs. Designed for chassis mounting, this wirewound resistor is built to last. With a 5% tolerance and RoHS compliance, you can trust in its precision and environmental responsibility. Elevate your circuitry with the THS10 and experience top-tier performance in every application.