3-1879074-0

Heilind Number:AMP3-1879074-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879074-0
ECAD Model:
3D Model

Description:

THS15 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879074-0
Power Rating:15 W
Termination Type:Solder Lug
Resistance:150 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879074-0

Detailed Description

Enhance your electronic circuitry with the THS15 150R 5% Power Resistor, designed for optimal performance in various applications. With a power rating of 15W and a resistance of 150Ω, this wirewound resistor offers reliable operation at a rated voltage of 265V DC. Featuring solder lug termination for easy installation, it measures 36.5 x 21 x 11mm in size, making it suitable for chassis mount configurations. With RoHS compliance, it meets international standards for environmental responsibility, ensuring both quality and sustainability in your projects. Trust in this high-quality component for efficient and durable circuit protection.