3-1879074-3

Heilind Number:AMP3-1879074-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879074-3
ECAD Model:
3D Model

Description:

THS15 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879074-3
Power Rating:15 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879074-3

Detailed Description

Enhance your electronic circuit with the THS15 330R 5% Power Resistor. This wirewound resistor boasts a power rating of 15W, ensuring reliable performance in demanding applications. With a resistance of 330 ohms and a rated voltage of 265V DC, it offers precise control and stability. Featuring solder lug termination, installation is easy and secure. Its compact dimensions of 36.5 x 21 x 11mm make it suitable for chassis mounting. RoHS compliant and crafted with high-quality materials, this resistor is a dependable choice for your power management needs. Elevate your projects with the exceptional durability and performance of this essential component.